ADC674AJH vs ADS774KU feature comparison

ADC674AJH Burr-Brown Corp

Buy Now Datasheet

ADS774KU Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP28,.6 SOIC-28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 5.5 V
Analog Input Voltage-Min -10 V 4.5 V
Conversion Time-Max 15 µs 8.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T28 R-PDSO-G28
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.0244% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA 24 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Length 17.9 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Sample Rate 0.117 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare ADC674AJH with alternatives

Compare ADS774KU with alternatives