Part Details for ADC603JH by Burr-Brown Corp
Overview of ADC603JH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ADC603JH
ADC603JH CAD Models
ADC603JH Part Data Attributes:
|
ADC603JH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC603JH
Burr-Brown Corp
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-XDIP-P46 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY, COMPLEMENTARY 2'S COMPLEMENT | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP46,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC603JH
This table gives cross-reference parts and alternative options found for ADC603JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC603JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC600BQ | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, | Burr-Brown Corp | ADC603JH vs ADC600BQ |
MN5246 | ADC, Flash Method, 12-Bit, 1 Func, Parallel, 8 Bits Access, Hybrid, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Spectrum Microwave | ADC603JH vs MN5246 |
ADC601JG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Burr-Brown Corp | ADC603JH vs ADC601JG |
ADC604JH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC603JH vs ADC604JH |
ADC601KG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Burr-Brown Corp | ADC603JH vs ADC601KG |
ADC600KQ | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, | Burr-Brown Corp | ADC603JH vs ADC600KQ |
ADC803BMQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, MDIP32, METAL, DIP-32 | Burr-Brown Corp | ADC603JH vs ADC803BMQ |
ADC604KH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC603JH vs ADC604KH |
ADC603KH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, | Burr-Brown Corp | ADC603JH vs ADC603KH |
ADC603SH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, | Burr-Brown Corp | ADC603JH vs ADC603SH |