Part Details for ADC601JG by Burr-Brown Corp
Overview of ADC601JG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC601JG
ADC601JG CAD Models
ADC601JG Part Data Attributes
|
ADC601JG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC601JG
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 84.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC601JG
This table gives cross-reference parts and alternative options found for ADC601JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC601JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN5246 | ADC, Flash Method, 12-Bit, 1 Func, Parallel, 8 Bits Access, Hybrid, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Spectrum Microwave | ADC601JG vs MN5246 |
ADC604KH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC601JG vs ADC604KH |
ADC600KQ | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, | Burr-Brown Corp | ADC601JG vs ADC600KQ |
ADC803BMQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, MDIP32, METAL, DIP-32 | Burr-Brown Corp | ADC601JG vs ADC803BMQ |
ADC603SH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, | Burr-Brown Corp | ADC601JG vs ADC603SH |
ADC803BM | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, MDIP32, | Burr-Brown Corp | ADC601JG vs ADC803BM |
ADC603RH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC601JG vs ADC603RH |
ADC600BQ | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, | Burr-Brown Corp | ADC601JG vs ADC600BQ |
ADC604JH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC601JG vs ADC604JH |