Part Details for ADC600KQ by Burr-Brown Corp
Overview of ADC600KQ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC600KQ
ADC600KQ CAD Models
ADC600KQ Part Data Attributes
|
ADC600KQ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC600KQ
Burr-Brown Corp
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 0.16 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-XQMA-P40 | |
Linearity Error-Max (EL) | 0.0305% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | QUAD |
Alternate Parts for ADC600KQ
This table gives cross-reference parts and alternative options found for ADC600KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC600KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN5246 | ADC, Flash Method, 12-Bit, 1 Func, Parallel, 8 Bits Access, Hybrid, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Spectrum Microwave | ADC600KQ vs MN5246 |
ADC604KH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC600KQ vs ADC604KH |
ADC803BMQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, MDIP32, METAL, DIP-32 | Burr-Brown Corp | ADC600KQ vs ADC803BMQ |
ADC603SH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, | Burr-Brown Corp | ADC600KQ vs ADC603SH |
ADC803BM | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, MDIP32, | Burr-Brown Corp | ADC600KQ vs ADC803BM |
ADC603RH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC600KQ vs ADC603RH |
ADC600BQ | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, | Burr-Brown Corp | ADC600KQ vs ADC600BQ |
ADC604JH | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP46, | Burr-Brown Corp | ADC600KQ vs ADC604JH |