Part Details for ADC0831ACP by Texas Instruments
Overview of ADC0831ACP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC0831ACP
ADC0831ACP CAD Models
ADC0831ACP Part Data Attributes:
|
ADC0831ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0831ACP
Texas Instruments
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 800 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADC0831ACP
This table gives cross-reference parts and alternative options found for ADC0831ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0831BCN | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | ADC0831ACP vs ADC0831BCN |
ML2281CCP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | RF Micro Devices Inc | ADC0831ACP vs ML2281CCP |
ADC0831BCJ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | ADC0831ACP vs ADC0831BCJ |
ML2281BIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8 | Fairchild Semiconductor Corporation | ADC0831ACP vs ML2281BIJ |
TLC0831IP | 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP | Texas Instruments | ADC0831ACP vs TLC0831IP |
ML2281CIP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | RF Micro Devices Inc | ADC0831ACP vs ML2281CIP |
ADC0831BCJ | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0831ACP vs ADC0831BCJ |
ADC0831BCP | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | ADC0831ACP vs ADC0831BCP |
ML2281CCP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ADC0831ACP vs ML2281CCP |
ML2281BCP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ADC0831ACP vs ML2281BCP |