-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1-Ch Serial I/O A/D Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1762
|
Newark | Ic, 8Bit Adc, Serial, I/O, 8-Dip, Resolution (Bits):8Bit, Sampling Rate:31Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:6.3V, Adc /Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC0831CCN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4300 / $5.8300 | Buy Now |
DISTI #
2156-ADC0831CCN/NOPB-296-ND
|
DigiKey | ADC0831-N 8-BIT, 1-CH SERIAL I/O Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$2.5800 | Buy Now |
DISTI #
ADC0831CCN/NOPB-ND
|
DigiKey | IC ADC 8BIT SAR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$4.0655 / $4.7900 | Buy Now |
|
Rochester Electronics | ADC0831-N 8-Bit, 1-Ch Serial I/O A/D Converter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 160 |
|
$2.2200 / $2.6100 | Buy Now |
DISTI #
ADC0831CCN/NOPB
|
TME | IC: A/D converter, Ch: 1, 8bit, 31ksps, 4.5÷6.3V, DIP8 Min Qty: 1 | 217 |
|
$3.1900 / $4.7800 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT SERIAL I/O 8-DIP | 113800 |
|
RFQ | |
DISTI #
C1S746202739257
|
Chip1Stop | Single Channel Single ADC SAR 31.25ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 80 |
|
$2.2500 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0831CCN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0831CCN/NOPB
Texas Instruments
8-Bit, 1-Ch Serial I/O A/D Converter 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADC0831CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0831CPE4 | 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP | Texas Instruments | ADC0831CCN/NOPB vs TLC0831CPE4 |
ML2281CCP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | RF Micro Devices Inc | ADC0831CCN/NOPB vs ML2281CCP |
ML2281BIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CMOS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8 | RF Micro Devices Inc | ADC0831CCN/NOPB vs ML2281BIJ |
ML2281BIP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ADC0831CCN/NOPB vs ML2281BIP |
ADC0831BCN | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | ADC0831CCN/NOPB vs ADC0831BCN |
ADC0831CCN | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCN/NOPB vs ADC0831CCN |
ML2281CIP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ADC0831CCN/NOPB vs ML2281CIP |
TLC0831CP | 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP | Texas Instruments | ADC0831CCN/NOPB vs TLC0831CP |
ADC0831BCJ | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCN/NOPB vs ADC0831BCJ |
ML2281BIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8 | Fairchild Semiconductor Corporation | ADC0831CCN/NOPB vs ML2281BIJ |