Part Details for ADC0831BCJ by National Semiconductor Corporation
Overview of ADC0831BCJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC0831BCJ
ADC0831BCJ CAD Models
ADC0831BCJ Part Data Attributes
|
ADC0831BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0831BCJ
National Semiconductor Corporation
IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0831BCJ
This table gives cross-reference parts and alternative options found for ADC0831BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0831CCN | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0831BCJ vs ADC0831CCN |
ML2281CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CMOS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8 | RF Micro Devices Inc | ADC0831BCJ vs ML2281CIJ |
ADC0831CCJ | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC0831BCJ vs ADC0831CCJ |
TLC0831CP | 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP | Texas Instruments | ADC0831BCJ vs TLC0831CP |
ADC0831BCP | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | ADC0831BCJ vs ADC0831BCP |
ADC0831CCJ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | ADC0831BCJ vs ADC0831CCJ |
TLC0831IP | 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP | Texas Instruments | ADC0831BCJ vs TLC0831IP |
ADC0831BCN | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | ADC0831BCJ vs ADC0831BCN |
ML2281BIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8 | Fairchild Semiconductor Corporation | ADC0831BCJ vs ML2281BIJ |
ML2281CIP | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ADC0831BCJ vs ML2281CIP |