-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9741
|
Newark | Instrumentation Amp, 250Khz, 100Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:250Khz, Supply Voltage Range:2.7V To 36V, ± 2.7V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:100Db Rohs Compliant: Yes |Analog Devices AD8420ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$2.1000 / $3.3700 | Buy Now |
DISTI #
505-AD8420ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
491 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
584-AD8420ARMZ
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier RoHS: Compliant | 2336 |
|
$1.5600 / $3.2400 | Buy Now |
DISTI #
E54:1762_04235277
|
Arrow Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Europe - 182 |
|
$1.5560 / $3.1870 | Buy Now |
|
Analog Devices Inc | Bipolar µPower In Amp Min Qty: 1 Package Multiple: 50 | 101 |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
AD8420ARMZ
|
TME | IC: instrumentation amplifier, 250kHz, Ch: 1, MSOP8, Iquiesc: 110uA Min Qty: 1 | 0 |
|
$2.1800 / $3.0500 | RFQ |
DISTI #
AD8420ARMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 400 | 0 |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
4019304
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 250KHZ, 100DB, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 548 |
|
$1.6784 / $3.4234 | Buy Now |
DISTI #
4019304
|
Farnell | INSTRUMENTATION AMP, 250KHZ, 100DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 548 |
|
$1.6089 / $3.2305 | Buy Now |
|
Win Source Electronics | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | 10000 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8420ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8420ARMZ
Analog Devices Inc
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 92 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8420ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8420ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8420ARMZ-R7 | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier | Analog Devices Inc | AD8420ARMZ vs AD8420ARMZ-R7 |
AD8420ARMZ-RL | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier | Analog Devices Inc | AD8420ARMZ vs AD8420ARMZ-RL |