Part Details for AD8420BRMZ-R7 by Analog Devices Inc
Overview of AD8420BRMZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8420BRMZ-R7
AD8420BRMZ-R7 CAD Models
AD8420BRMZ-R7 Part Data Attributes:
|
AD8420BRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8420BRMZ-R7
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for AD8420BRMZ-R7
This table gives cross-reference parts and alternative options found for AD8420BRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8420BRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8420ARMZ-RL | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier | Analog Devices Inc | AD8420BRMZ-R7 vs AD8420ARMZ-RL |
INA823DGKT | Precision (100 µV), low-power (250 µA), wide-supply (2.7 V to 36 V), instrumentation amplifier 8-VSSOP -40 to 125 | Texas Instruments | AD8420BRMZ-R7 vs INA823DGKT |
INA823DGKR | Precision (100 µV), low-power (250 µA), wide-supply (2.7 V to 36 V), instrumentation amplifier 8-VSSOP -40 to 125 | Texas Instruments | AD8420BRMZ-R7 vs INA823DGKR |
AD8420ARMZ | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier | Analog Devices Inc | AD8420BRMZ-R7 vs AD8420ARMZ |
AD8420BRMZ-RL | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | Analog Devices Inc | AD8420BRMZ-R7 vs AD8420BRMZ-RL |