Parametric results for: AD8420ARMZ under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8420armz
Select parts from the table below to compare.
Compare
Compare
AD8420ARMZ
Analog Devices Inc
$1.9657 No Yes Active 250 µV 250 kHz 1 V/us 27 nA 90 µA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8420ARMZ-R7
Analog Devices Inc
$2.2650 No Yes Active 250 µV 250 kHz 1 V/us 27 nA 90 µA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8420ARMZ-RL
Analog Devices Inc
Check for Price No Yes Active 250 µV 250 kHz 1 V/us 27 nA 90 µA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices