-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver with 300m Adjustable Cable Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8122ACPZ-ND
|
DigiKey | IC RECEIVER 0/3 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
41 In Stock |
|
$17.9800 / $25.1500 | Buy Now |
DISTI #
584-AD8122ACPZ
|
Mouser Electronics | Equalizers Triple Differential Receiver with 300m Adjustable Cable Equalization RoHS: Compliant | 12 |
|
$17.0300 / $25.1500 | Buy Now |
DISTI #
E54:1762_06093913
|
Arrow Electronics | SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 34 |
|
$11.3040 / $13.5760 | Buy Now |
DISTI #
V99:2348_06213408
|
Arrow Electronics | SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1849 | Americas - 15 |
|
$8.0630 / $16.5920 | Buy Now |
|
Analog Devices Inc | Triple Cat5 Cable Equalizer Min Qty: 1 Package Multiple: 1 | 2272 |
|
$11.6500 / $25.1500 | Buy Now |
|
Rochester Electronics | Line Receiver, BIPolar, PQCC40 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$15.9900 / $18.8100 | Buy Now |
DISTI #
AD8122ACPZ
|
TME | IC: differential amplifier, 270MHz, Ch: 3, LFCSP_WQ40, 120mA Min Qty: 1 | 0 |
|
$25.6000 / $32.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8122ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8122ACPZ
Analog Devices Inc
Triple Differential Receiver with 300m Adjustable Cable Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8122ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8122ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8122ACPZ-R7 | Triple Differential Receiver with 300m Adjustable Cable Equalization | Analog Devices Inc | AD8122ACPZ vs AD8122ACPZ-R7 |