Part Details for AD8122ACPZ-R7 by Analog Devices Inc
Overview of AD8122ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8122ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8122ACPZ-R7TR-ND
|
DigiKey | IC RECEIVER 0/3 40LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9800 | Buy Now |
DISTI #
584-AD8122ACPZ-R7
|
Mouser Electronics | Equalizers Triple Cat5 Cable Equalizer RoHS: Compliant | 0 |
|
$17.5700 | Order Now |
|
Analog Devices Inc | Triple Cat5 Cable Equalizer Min Qty: 750 Package Multiple: 750 | 0 |
|
$11.6500 / $19.7800 | Buy Now |
Part Details for AD8122ACPZ-R7
AD8122ACPZ-R7 CAD Models
AD8122ACPZ-R7 Part Data Attributes
|
AD8122ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8122ACPZ-R7
Analog Devices Inc
Triple Differential Receiver with 300m Adjustable Cable Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD8122ACPZ-R7
This table gives cross-reference parts and alternative options found for AD8122ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8122ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8122ACPZ | Triple Differential Receiver with 300m Adjustable Cable Equalization | Analog Devices Inc | AD8122ACPZ-R7 vs AD8122ACPZ |