Part Details for AD8055AN by Analog Devices Inc
Overview of AD8055AN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8055AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 4 |
|
$2.0550 / $3.0825 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 20 |
|
$1.6500 / $3.3000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86406 |
|
$1.3700 / $1.6200 | Buy Now |
|
Chip1Cloud | Low Cost, 300 MHz Voltage Feedback Amplifiers | 3000 |
|
RFQ |
Part Details for AD8055AN
AD8055AN CAD Models
AD8055AN Part Data Attributes
|
AD8055AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8055AN
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MS-001BA, DIP-8, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Bandwidth-Nom | 300000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD8055AN
This table gives cross-reference parts and alternative options found for AD8055AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8055AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8055AR-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8055AN vs AD8055AR-REEL7 |
EL5156ISZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | AD8055AN vs EL5156ISZ-T7 |
EL5157IW-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN | Intersil Corporation | AD8055AN vs EL5157IW-T7 |
EL5156IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | AD8055AN vs EL5156IS-T7 |
EL5156ISZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | AD8055AN vs EL5156ISZ |
AD8055ART-REEL | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN, Audio/Video Amplifier | Analog Devices Inc | AD8055AN vs AD8055ART-REEL |
EL5157IWZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Intersil Corporation | AD8055AN vs EL5157IWZ-T7 |
AD8055ART-REEL7 | Low Cost, Single, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | AD8055AN vs AD8055ART-REEL7 |
EL5156ISZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | AD8055AN vs EL5156ISZ-T13 |
AD8055AR-REEL | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8055AN vs AD8055AR-REEL |