Part Details for AD8055ART-REEL7 by Analog Devices Inc
Overview of AD8055ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8055ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 431 |
|
RFQ | ||
|
Bristol Electronics | 932 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 272 |
|
$1.1625 / $2.3250 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 140 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 321 |
|
$1.6058 / $3.4720 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 745 |
|
$1.3950 / $3.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 152 |
|
$1.8600 / $3.7200 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29072 |
|
$1.2400 / $1.4600 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 300MHZ SOT23-5 | 36578 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for AD8055ART-REEL7
AD8055ART-REEL7 CAD Models
AD8055ART-REEL7 Part Data Attributes:
|
AD8055ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8055ART-REEL7
Analog Devices Inc
Low Cost, Single, 300 MHz Voltage Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Bandwidth-Nom | 300000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD8055ART-REEL7
This table gives cross-reference parts and alternative options found for AD8055ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8055ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8055ART-R2 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8055ART-REEL7 vs AD8055ART-R2 |