AD8055AN vs EL5157IW-T7 feature comparison

AD8055AN Analog Devices Inc

Buy Now Datasheet

EL5157IW-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code DIP SOIC
Package Description PLASTIC, MS-001BA, DIP-8 PLASTIC, MO-178AA, SOT-23, 5 PIN
Pin Count 8 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom 300000 kHz 600000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDIP-T8 R-PDSO-G5
JESD-609 Code e0 e0
Length 9.27 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.45 mm
Supply Voltage-Max (Vsup) 6 V 5 V
Supply Voltage-Min (Vsup) 4 V 2.5 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Width 7.62 mm 1.6 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare AD8055AN with alternatives

Compare EL5157IW-T7 with alternatives