Part Details for AD8016ARBZ by Analog Devices Inc
Overview of AD8016ARBZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8016ARBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, BIPOLAR, PDSO24 | 172 |
|
$7.4745 / $13.5900 | Buy Now |
Part Details for AD8016ARBZ
AD8016ARBZ CAD Models
AD8016ARBZ Part Data Attributes:
|
AD8016ARBZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8016ARBZ
Analog Devices Inc
Full Rate ADSL Line Driver With Powerdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, BATWING, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RB-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 75 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 5 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 26.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.5 mm |
Alternate Parts for AD8016ARBZ
This table gives cross-reference parts and alternative options found for AD8016ARBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016ARBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8016ARB | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24, Operational Amplifier | Analog Devices Inc | AD8016ARBZ vs AD8016ARB |
AD8016ARB-REEL | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24, Operational Amplifier | Analog Devices Inc | AD8016ARBZ vs AD8016ARB-REEL |
AD8016ARB | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24 | Rochester Electronics LLC | AD8016ARBZ vs AD8016ARB |