-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Rate ADSL Line Driver With Powerdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7192
|
Newark | Line Driver, Adsl/Xdsl, Tssop-Ep, Device Type:Line Driver, Interfaces:Adsl, Xdsl, Supply Voltage Min:3V, Supply Voltage Max:13V, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, No. Of Drivers:2Drivers, Product Range:- Rohs Compliant: Yes |Analog Devices AD8016AREZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$12.7600 / $18.4700 | Buy Now |
DISTI #
AD8016AREZ-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
50 In Stock |
|
$15.6580 / $17.7700 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 862 |
|
$9.0400 / $10.6300 | Buy Now |
DISTI #
AD8016AREZ
|
TME | IC: operational amplifier, 380MHz, Ch: 2, TSSOP28, ±3÷13VDC, 600mA Min Qty: 1 | 0 |
|
$8.4800 / $11.9000 | RFQ |
|
Chip1Cloud | IC DRIVER 2/0 28HTSSOP / 2/0 Driver xDSL 28-TSSOP-EP | 1080 |
|
RFQ | |
DISTI #
C1S103100219799
|
Chip1Stop | ADSL Driver Dual 28-Pin TSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 3 |
|
$11.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8016AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8016AREZ
Analog Devices Inc
Full Rate ADSL Line Driver With Powerdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 75 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 26.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8016AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8016ARE-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28 | Rochester Electronics LLC | AD8016AREZ vs AD8016ARE-REEL7 |
AD8016ARE-REEL7 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28, Operational Amplifier | Analog Devices Inc | AD8016AREZ vs AD8016ARE-REEL7 |
AD8016ARE-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28 | Rochester Electronics LLC | AD8016AREZ vs AD8016ARE-REEL |
AD8016AREZ-REEL7 | Full Rate ADSL Line Driver With Powerdown | Analog Devices Inc | AD8016AREZ vs AD8016AREZ-REEL7 |