Part Details for AD8016ARE-REEL7 by Analog Devices Inc
Overview of AD8016ARE-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8016ARE-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$4.1200 / $4.8500 | Buy Now |
Part Details for AD8016ARE-REEL7
AD8016ARE-REEL7 CAD Models
AD8016ARE-REEL7 Part Data Attributes
|
AD8016ARE-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8016ARE-REEL7
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 75 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 26.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 4.4 mm |
Alternate Parts for AD8016ARE-REEL7
This table gives cross-reference parts and alternative options found for AD8016ARE-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016ARE-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8016ARE-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28 | Rochester Electronics LLC | AD8016ARE-REEL7 vs AD8016ARE-REEL7 |
AD8016ARE-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28 | Rochester Electronics LLC | AD8016ARE-REEL7 vs AD8016ARE-REEL |
AD8016AREZ-REEL7 | Full Rate ADSL Line Driver With Powerdown | Analog Devices Inc | AD8016ARE-REEL7 vs AD8016AREZ-REEL7 |