Part Details for AD7824BQ by Analog Devices Inc
Overview of AD7824BQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7824BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7824BQ-ND
|
DigiKey | IC ADC 8BIT FLASH 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$55.8600 / $65.2400 | Buy Now |
DISTI #
584-AD7824BQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 4 |
|
$55.6500 / $65.2400 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 15 | 3 |
|
$39.6500 / $65.2400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$70.0700 | Buy Now | |
|
Rochester Electronics | AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$50.0400 / $58.8700 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT LC2MOS 4CH HS 24CDIP | 3 |
|
RFQ | |
DISTI #
AD7824BQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$52.8000 / $58.8200 | Buy Now |
|
Chip1Cloud | LC2MOS High Speed 4- &, 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 24CDIP | 1100 |
|
RFQ | |
|
Perfect Parts Corporation | 82 |
|
RFQ |
Part Details for AD7824BQ
AD7824BQ CAD Models
AD7824BQ Part Data Attributes
|
AD7824BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7824BQ
Analog Devices Inc
High Speed, 4-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7824BQ
This table gives cross-reference parts and alternative options found for AD7824BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7824KN-T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7824BQ vs MX7824KN-T |
AD7824CQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824BQ vs AD7824CQ |
ADC08064CMJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | National Semiconductor Corporation | AD7824BQ vs ADC08064CMJ |
MX7824UQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7824BQ vs MX7824UQ |
MX7824BQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7824BQ vs MX7824BQ |
ADC08064CIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Texas Instruments | AD7824BQ vs ADC08064CIJ |
5962-8876401LA | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7824BQ vs 5962-8876401LA |
MX7824LN-T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7824BQ vs MX7824LN-T |
ADC08064BIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Texas Instruments | AD7824BQ vs ADC08064BIJ |
MX7824KN+ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7824BQ vs MX7824KN+ |