Part Details for MX7824KN+ by Maxim Integrated Products
Overview of MX7824KN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7824KN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 282 |
|
RFQ |
Part Details for MX7824KN+
MX7824KN+ CAD Models
MX7824KN+ Part Data Attributes:
|
MX7824KN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7824KN+
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MX7824KN+
This table gives cross-reference parts and alternative options found for MX7824KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7824KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876402LA | 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | MX7824KN+ vs 5962-8876402LA |
ADC08064CMJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | National Semiconductor Corporation | MX7824KN+ vs ADC08064CMJ |
AD7824CQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7824KN+ vs AD7824CQ |
MX7824UQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7824KN+ vs MX7824UQ |
AD7824LN | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | Analog Devices Inc | MX7824KN+ vs AD7824LN |
MX7824LN+ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7824KN+ vs MX7824LN+ |
5962-8876402LB | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7824KN+ vs 5962-8876402LB |
ML2264BMJ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MX7824KN+ vs ML2264BMJ |
MX7824KN-T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7824KN+ vs MX7824KN-T |
5962-8876402LA | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7824KN+ vs 5962-8876402LA |