AD7824BQ vs ADC08064BIJ feature comparison

AD7824BQ Analog Devices Inc

Buy Now Datasheet

ADC08064BIJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description HERMETIC SEALED, CERDIP-24 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V 6.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.4 µs 0.56 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906% 0.2%
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, COMPLEMENTARY OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 1.5 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 15.24 mm
Base Number Matches 2 1
Supply Current-Max 20 mA

Compare AD7824BQ with alternatives

Compare ADC08064BIJ with alternatives