Part Details for AD7820BQ by Analog Devices Inc
Overview of AD7820BQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7820BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$24.0000 | Buy Now |
|
Quest Components | 6 |
|
$26.0000 | Buy Now | |
|
Rochester Electronics | AD7820 - 8-Bit, 2 µS, Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 527 |
|
$24.7700 / $29.1500 | Buy Now |
|
Chip1Cloud | LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20CDFP | 4000 |
|
RFQ |
Part Details for AD7820BQ
AD7820BQ CAD Models
AD7820BQ Part Data Attributes:
|
AD7820BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820BQ
Analog Devices Inc
8-Bit, 2<span class="noTransform">µ</span>S, Sampling A/D Converter Package: 20 ld CerDIP; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 18/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7820BQ
This table gives cross-reference parts and alternative options found for AD7820BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261CIJ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP20, HERMETIC SEALED, CERDIP-20 | RF Micro Devices Inc | AD7820BQ vs ML2261CIJ |
ADC0820CCN+ | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7820BQ vs ADC0820CCN+ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820BQ vs ADC0820BCN |
ADC0820BJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820BQ vs ADC0820BJ |
MAX150ACPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820BQ vs MAX150ACPP |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7820BQ vs ADC0820CJ |
AD7820KN/+ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD7820BQ vs AD7820KN/+ |
5962-8865001RA | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820BQ vs 5962-8865001RA |
MX7820LN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820BQ vs MX7820LN+ |
ADC0820BCJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820BQ vs ADC0820BCJ |