Part Details for LTC1099CSW by Analog Devices Inc
Overview of LTC1099CSW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for LTC1099CSW
LTC1099CSW CAD Models
LTC1099CSW Part Data Attributes:
|
LTC1099CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1099CSW
Analog Devices Inc
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1099CSW
This table gives cross-reference parts and alternative options found for LTC1099CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1099CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIDW | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | LTC1099CSW vs TLC0820AIDW |
AD7820KRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | LTC1099CSW vs AD7820KRZ-REEL |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | LTC1099CSW vs TLC0820ACDWRG4 |
AD7820KR-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | LTC1099CSW vs AD7820KR-REEL |
MX7820LCWP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | LTC1099CSW vs MX7820LCWP+ |
ADC0820CIWM | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | LTC1099CSW vs ADC0820CIWM |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | LTC1099CSW vs TLC0820AIDWR |
LTC1099CSW#PBF | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1099CSW vs LTC1099CSW#PBF |
AD7820LR-REEL | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | LTC1099CSW vs AD7820LR-REEL |
ADC0820CCWMX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | LTC1099CSW vs ADC0820CCWMX |