AD7820BQ vs ADC0820BJ feature comparison

AD7820BQ Analog Devices Inc

Buy Now Datasheet

ADC0820BJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 7.3 V 10.1 V
Analog Input Voltage-Min -0.3 V -0.1 V
Conversion Time-Max 1.36 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.39% 0.2%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 20 mA 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Length 24.51 mm
Sample Rate 0.625 MHz

Compare AD7820BQ with alternatives

Compare ADC0820BJ with alternatives