Part Details for AD7575JN by Analog Devices Inc
Overview of AD7575JN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7575JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,18PIN | 12 |
|
$10.3500 / $13.8000 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,18PIN | 16 |
|
$13.8000 / $15.5250 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,18PIN | 12 |
|
$13.8000 / $15.5250 | Buy Now |
|
Rochester Electronics | AD7575 - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3938 |
|
$9.2000 / $10.8200 | Buy Now |
|
Chip1Cloud | LC2MOS 5 us 8-Bit ADC with Track/Hold | IC ADC 8BIT SAR 18DIP | 10900 |
|
RFQ |
Part Details for AD7575JN
AD7575JN CAD Models
AD7575JN Part Data Attributes
|
AD7575JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7575JN
Analog Devices Inc
IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.865 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.58 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7575JN
This table gives cross-reference parts and alternative options found for AD7575JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7575JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7575AQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | AD7575JN vs AD7575AQ |
MX7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7575JN vs MX7575AQ |
AD7575JN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7575JN vs AD7575JN |
AD7575BQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | AD7575JN vs AD7575BQ |
AD7575JNZ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | AD7575JN vs AD7575JNZ |
AD7575TQ | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | AD7575JN vs AD7575TQ |
5962-8776201VA | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | AD7575JN vs 5962-8776201VA |
AD7575TQ/883B | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | AD7575JN vs AD7575TQ/883B |
5962-8776202VX | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | AD7575JN vs 5962-8776202VX |
MX7575TQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7575JN vs MX7575TQ |