Part Details for 5962-8776202VX by Analog Devices Inc
Overview of 5962-8776202VX by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8776202VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2669
|
Newark | Adc, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Cmos, Cdip18 |Analog Devices 5962-8776202VX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7500 | Buy Now |
DISTI #
2156-5962-8776202VX-ND
|
DigiKey | IC ADC 8BIT 18CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$150.5000 | Buy Now |
DISTI #
5962-8776202VX-ND
|
DigiKey | IC ADC 8BIT 18CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$130.2376 / $161.6400 | Buy Now |
DISTI #
584-5962-8776202VX
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT ADC WITH T/H IC RoHS: Not Compliant | 0 |
|
$130.2300 / $149.2000 | Order Now |
|
Rochester Electronics | AD7575 - LC2MOS 5uS 8-Bit ADC with Track/Hold - Dual marked (AD7575TQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$129.1500 / $151.9400 | Buy Now |
DISTI #
5962-8776202VX
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$132.8400 / $141.7000 | Buy Now |
Part Details for 5962-8776202VX
5962-8776202VX CAD Models
5962-8776202VX Part Data Attributes
|
5962-8776202VX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8776202VX
Analog Devices Inc
CMOS, 5µs 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GLASS SEALED, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.096 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8776202VX
This table gives cross-reference parts and alternative options found for 5962-8776202VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8776202VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7575SQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | 5962-8776202VX vs MX7575SQ |
AD7575JN | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Analog to Digital Converter | Analog Devices Inc | 5962-8776202VX vs AD7575JN |
AD7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | 5962-8776202VX vs AD7575AQ |
AD7575AQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | 5962-8776202VX vs AD7575AQ |
MX7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | 5962-8776202VX vs MX7575AQ |
5962-8776202VA | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | 5962-8776202VX vs 5962-8776202VA |
MX7575BQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | 5962-8776202VX vs MX7575BQ |
AD7575TQ/883B | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | 5962-8776202VX vs AD7575TQ/883B |
AD7575JNZ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | 5962-8776202VX vs AD7575JNZ |
AD7575JNZ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | 5962-8776202VX vs AD7575JNZ |