Part Details for AD7545KN by Intersil Corporation
Overview of AD7545KN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7545KNZ | Analog Devices | CMOS CONVERTER IC |
Part Details for AD7545KN
AD7545KN CAD Models
AD7545KN Part Data Attributes
|
AD7545KN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
AD7545KN
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7545KN
This table gives cross-reference parts and alternative options found for AD7545KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545KN vs MX7545BQ |
MP7545KN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | AD7545KN vs MP7545KN |
MP7545TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545KN vs MP7545TD |
MP7545TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | AD7545KN vs MP7545TD |
MP7545BTD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545KN vs MP7545BTD/883 |
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Microwave | AD7545KN vs SP7545KIN |
AD7545BN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Rochester Electronics LLC | AD7545KN vs AD7545BN |
AD7545BN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Harris Semiconductor | AD7545KN vs AD7545BN |
SP7545KCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Microwave | AD7545KN vs SP7545KCN |
AD7545KNZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545KN vs AD7545KNZ |