Part Details for AD7545BN by Harris Semiconductor
Overview of AD7545BN by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7545 - Buffered Multiplying D/A Converter, 12-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for AD7545BN
AD7545BN CAD Models
AD7545BN Part Data Attributes
|
AD7545BN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AD7545BN
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7545BN
This table gives cross-reference parts and alternative options found for AD7545BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545KN+ | CMOS, Buffered, 12-Bit Multiplying DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7545BN vs MX7545KN+ |
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Control | AD7545BN vs SP7545KIN |
MP7545BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | AD7545BN vs MP7545BD |
MP7545BTD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545BN vs MP7545BTD/883 |
AD7545KNZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545BN vs AD7545KNZ |
AD7545BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | Harris Semiconductor | AD7545BN vs AD7545BD |
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545BN vs SP7545KIN |
MP7545TD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545BN vs MP7545TD/883 |
SP7545KCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545BN vs SP7545KCN |
MP7545BKN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | AD7545BN vs MP7545BKN |