Part Details for MP7545BTD/883 by Micro Power Systems
Overview of MP7545BTD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP7545BTD/883
MP7545BTD/883 CAD Models
MP7545BTD/883 Part Data Attributes
|
MP7545BTD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7545BTD/883
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7545BTD/883
This table gives cross-reference parts and alternative options found for MP7545BTD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7545BTD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545KN+ | CMOS, Buffered, 12-Bit Multiplying DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MP7545BTD/883 vs MX7545KN+ |
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Control | MP7545BTD/883 vs SP7545KIN |
MP7545BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | MP7545BTD/883 vs MP7545BD |
AD7545KNZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | MP7545BTD/883 vs AD7545KNZ |
AD7545BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | Harris Semiconductor | MP7545BTD/883 vs AD7545BD |
SP7545KIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | MP7545BTD/883 vs SP7545KIN |
AD7545BN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Harris Semiconductor | MP7545BTD/883 vs AD7545BN |
MP7545TD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | MP7545BTD/883 vs MP7545TD/883 |
SP7545KCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | MP7545BTD/883 vs SP7545KCN |
MP7545BKN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | MP7545BTD/883 vs MP7545BKN |