Part Details for AD7541LN by Rochester Electronics LLC
Overview of AD7541LN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7541LN
AD7541LN CAD Models
AD7541LN Part Data Attributes
|
AD7541LN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7541LN
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AD7541LN
This table gives cross-reference parts and alternative options found for AD7541LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AKN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | AD7541LN vs MX7541AKN+ |
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | AD7541LN vs AD7541BD |
AD7541LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | AD7541LN vs AD7541LN |
PM7541AX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541LN vs PM7541AX |
MX7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541LN vs MX7541ABD |
MX7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541LN vs MX7541AKN |
PM7541AAX | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | AD7541LN vs PM7541AAX |
AD7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | AD7541LN vs AD7541TD |
AD7541ATQ | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18 | Analog Devices Inc | AD7541LN vs AD7541ATQ |
AD7541AKN | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | AD7541LN vs AD7541AKN |