Part Details for MX7541TD by Maxim Integrated Products
Overview of MX7541TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MX7541TD
MX7541TD CAD Models
MX7541TD Part Data Attributes
|
MX7541TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541TD
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MX7541TD
This table gives cross-reference parts and alternative options found for MX7541TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541ABQ | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18 | Analog Devices Inc | MX7541TD vs AD7541ABQ |
AD7541BD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | MX7541TD vs AD7541BD |
AD7541LN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | MX7541TD vs AD7541LN |
PM7541AFX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7541TD vs PM7541AFX |
PM7541AFPC | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | MX7541TD vs PM7541AFPC |
MX7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MX7541TD vs MX7541TD |
HS7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Spectrum Control | MX7541TD vs HS7541AKN |
AD7541TD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | MX7541TD vs AD7541TD |
MX7541ATD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | MX7541TD vs MX7541ATD |
PM7541AAX/883 | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7541TD vs PM7541AAX/883 |