Part Details for MP7541ATD by Exar Corporation
Overview of MP7541ATD by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MP7541ATD
MP7541ATD CAD Models
MP7541ATD Part Data Attributes
|
MP7541ATD
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7541ATD
Exar Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7541ATD
This table gives cross-reference parts and alternative options found for MP7541ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7541ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AKN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MP7541ATD vs MX7541AKN+ |
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | MP7541ATD vs AD7541BD |
AD7541LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | MP7541ATD vs AD7541LN |
PM7541AX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | MP7541ATD vs PM7541AX |
MX7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | MP7541ATD vs MX7541ABD |
MX7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | MP7541ATD vs MX7541AKN |
PM7541AAX | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | MP7541ATD vs PM7541AAX |
AD7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | MP7541ATD vs AD7541TD |
AD7541ATQ | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18 | Analog Devices Inc | MP7541ATD vs AD7541ATQ |
AD7541AKN | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | MP7541ATD vs AD7541AKN |