Part Details for AD7520KN by Intersil Corporation
Overview of AD7520KN by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AD7520KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1989 |
|
$107.8121 / $143.7494 | Buy Now | |
|
Quest Components | 12 |
|
$101.8225 / $119.7912 | Buy Now |
Part Details for AD7520KN
AD7520KN CAD Models
AD7520KN Part Data Attributes
|
AD7520KN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
AD7520KN
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7520KN
This table gives cross-reference parts and alternative options found for AD7520KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7520KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7520KN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AD7520KN vs AD7520KN |
AD7520KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16 | Harris Semiconductor | AD7520KN vs AD7520KN |
AD7520TD | D/A Converter | Rochester Electronics LLC | AD7520KN vs AD7520TD |
AD7520KD | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, CDIP16 | Intersil Corporation | AD7520KN vs AD7520KD |
MX7520KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7520KN vs MX7520KN |
AD7520KD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520KN vs AD7520KD |
AD7520KN | IC IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,DIP,16PIN, Digital to Analog Converter | Analog Devices Inc | AD7520KN vs AD7520KN |
AD7520TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | Harris Semiconductor | AD7520KN vs AD7520TD |
AD7520KD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7520KN vs AD7520KD |
MX7520KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7520KN vs MX7520KN+ |