There are no models available for this part yet.
Overview of AD7520KD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for AD7520KD by Analog Devices Inc
Part Data Attributes for AD7520KD by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.07 mm
|
Linearity Error-Max (EL)
|
0.1%
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.32 mm
|
Settling Time-Nom (tstl)
|
0.5 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7520KD
This table gives cross-reference parts and alternative options found for AD7520KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7520KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7520KN | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AD7520KD vs AD7520KN |
AD7520KD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | Harris Semiconductor | AD7520KD vs AD7520KD |
AD7520TD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AD7520KD vs AD7520TD |
MX7520KQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | AD7520KD vs MX7520KQ |
AD7520KD | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, CDIP16 | Intersil Corporation | AD7520KD vs AD7520KD |
AD7520KN | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16 | Intersil Corporation | AD7520KD vs AD7520KN |
AD7520TD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Texas Instruments | AD7520KD vs AD7520TD |
MX7520TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7520KD vs MX7520TD |
Related Parts for AD7520KD
-
AD7401AYRWZ-RLOther Analog ICs
-
AD9048JQAnalog to Digital Converters
-
AD7520Other Converters
-
AD7506KNZMultiplexers or Switches
-
AD712JRZOperational Amplifiers
-
AD7524JRZ-REEL7Digital to Analog Converters
-
AD73360ASUZOther Telecom ICs
-
AD5123BCPZ10-RL7Digital Potentiometers
-
UA9637ACPLine Driver or Receivers