Part Details for AD73311ARS-REEL by Analog Devices Inc
Overview of AD73311ARS-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD73311ARSZ-REEL | Analog Devices | SPEECH & TELEPHONY CODEC I.C. | |
AD73311ARSZ | Analog Devices | SPEECH & TELEPHONY CODEC I.C. | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD73311ARS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 165 |
|
RFQ |
Part Details for AD73311ARS-REEL
AD73311ARS-REEL CAD Models
AD73311ARS-REEL Part Data Attributes
|
AD73311ARS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73311ARS-REEL
Analog Devices Inc
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD73311ARS-REEL
This table gives cross-reference parts and alternative options found for AD73311ARS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311ARS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311ARS | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311ARS |
AD73311LARS-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARS-REEL7 |
AD73311LARS-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARS-REEL |
AD73311LARSZ-REEL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARSZ-REEL7 |
AD73311LARS | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARS |
AD73311ARSZ | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311ARSZ |
AD73311LARSZ-REEL | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARSZ-REEL |
AD73311ARSZ-REEL | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311ARSZ-REEL |
AD73311LARSZ | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARS-REEL vs AD73311LARSZ |