Part Details for AD73311LARSZ-REEL7 by Analog Devices Inc
Overview of AD73311LARSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73311LARSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD73311LARSZ-REEL7CT-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
584-AD73311LARSZR7
|
Mouser Electronics | Analog Front End - AFE SINGLE-CHANNEL AFE I.C. RoHS: Compliant | 21 |
|
$4.6700 / $7.8000 | Buy Now |
DISTI #
26633838
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.9429 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Rochester Electronics | AD73311L - Single-Channel, 3 V Front-End Processor RoHS: Compliant Status: Active Min Qty: 1 | 319 |
|
$4.2900 / $5.0500 | Buy Now |
|
Chip1Cloud | IC PROCESSOR FRONT END LP 20SSOP | 4800 |
|
RFQ |
Part Details for AD73311LARSZ-REEL7
AD73311LARSZ-REEL7 CAD Models
AD73311LARSZ-REEL7 Part Data Attributes
|
AD73311LARSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73311LARSZ-REEL7
Analog Devices Inc
Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD73311LARSZ-REEL7
This table gives cross-reference parts and alternative options found for AD73311LARSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311LARSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311LARS-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ-REEL7 vs AD73311LARS-REEL7 |
AD73311LARSZ | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311LARSZ-REEL7 vs AD73311LARSZ |
AD73311LARS | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ-REEL7 vs AD73311LARS |
AD73311LARS-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARSZ-REEL7 vs AD73311LARS-REEL |