-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9427
|
Newark | Front-End Processor, 16Bit, 64Ksps, Ssop, Audio Codec Type:General Purpose, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:64Ksps, Audio Ic Case Style:Ssop Rohs Compliant: Yes |Analog Devices AD73311ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$10.6900 / $14.4800 | Buy Now |
DISTI #
AD73311ARSZ-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-AD73311ARSZ
|
Mouser Electronics | Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C. RoHS: Compliant | 1462 |
|
$8.2200 / $13.9200 | Buy Now |
|
Analog Devices Inc | SPEECH & TELEPHONY CODEC I.C. Min Qty: 1 Package Multiple: 66 | 2863 |
|
$6.5000 / $13.9300 | Buy Now |
DISTI #
26646807
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 2838 |
|
$9.3857 | Buy Now |
|
Quest Components | 7 |
|
$11.5084 / $12.9470 | Buy Now | |
|
Quest Components | 26 |
|
$12.7743 / $15.5363 | Buy Now | |
|
Rochester Electronics | AD73311 - Single Channel, General Purpose Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$8.1400 / $9.5800 | Buy Now |
|
Chip1Cloud | IC ANALOG FRONT END 20-SSOP | 1600 |
|
RFQ | |
DISTI #
C1S103100167991
|
Chip1Stop | Audio Codec 1ADC / 1DAC 16bit 20-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 58 |
|
$8.2200 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD73311ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73311ARSZ
Analog Devices Inc
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD73311ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311LARS-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARSZ vs AD73311LARS-REEL7 |
AD73311LARSZ | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARSZ vs AD73311LARSZ |
AD73311LARSZ-REEL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARSZ vs AD73311LARSZ-REEL7 |
AD73311LARS | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARSZ vs AD73311LARS |
AD73311LARS-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311ARSZ vs AD73311LARS-REEL |