Part Details for AD602AR-REEL by Analog Devices Inc
Overview of AD602AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD602AR-REEL
AD602AR-REEL CAD Models
AD602AR-REEL Part Data Attributes:
|
AD602AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD602AR-REEL
Analog Devices Inc
Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD602AR-REEL
This table gives cross-reference parts and alternative options found for AD602AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD602AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD602JRZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD602AR-REEL vs AD602JRZ-REEL7 |
AD602ARZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | AD602AR-REEL vs AD602ARZ-RL |
AD602ARZ | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | AD602AR-REEL vs AD602ARZ |
AD602ARZ-R7 | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | AD602AR-REEL vs AD602ARZ-R7 |
AD602JRZ | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | AD602AR-REEL vs AD602JRZ |
AD602JRZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain | Analog Devices Inc | AD602AR-REEL vs AD602JRZ-RL |
AD602ARZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD602AR-REEL vs AD602ARZ-REEL |
AD602JR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | AD602AR-REEL vs AD602JR-REEL |
AD602JRZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD602AR-REEL vs AD602JRZ-REEL |
AD602AR | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD602AR-REEL vs AD602AR |