AD602AR-REEL vs VCA822IDRG4 feature comparison

AD602AR-REEL Analog Devices Inc

Buy Now Datasheet

VCA822IDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP14,.25
Pin Count 16 14
Manufacturer Package Code RW-16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e0 e4
Length 10.3 mm 8.65 mm
Moisture Sensitivity Level 1 2
Neg Supply Voltage-Max (Vsup) -5.25 V -6 V
Neg Supply Voltage-Min (Vsup) -4.75 V -3.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Current-Max (Isup) 28 mA 38 mA
Supply Voltage-Max (Vsup) 5.25 V 12 V
Supply Voltage-Min (Vsup) 4.75 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Number of Channels 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD602AR-REEL with alternatives

Compare VCA822IDRG4 with alternatives