AD602AR-REEL vs VCA824IDGSRG4 feature comparison

AD602AR-REEL Analog Devices Inc

Buy Now Datasheet

VCA824IDGSRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description SOP, SOP16,.4 TSSOP, TSSOP10,.19,20
Pin Count 16 10
Manufacturer Package Code RW-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 S-PDSO-G10
JESD-609 Code e0 e4
Length 10.3 mm 3 mm
Moisture Sensitivity Level 1 2
Neg Supply Voltage-Max (Vsup) -5.25 V -6 V
Neg Supply Voltage-Min (Vsup) -4.75 V -4 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.4 TSSOP10,.19,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.1 mm
Supply Current-Max (Isup) 28 mA 38.5 mA
Supply Voltage-Max (Vsup) 5.25 V 6 V
Supply Voltage-Min (Vsup) 4.75 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare AD602AR-REEL with alternatives

Compare VCA824IDGSRG4 with alternatives