Part Details for AD590IH by Harris Semiconductor
Overview of AD590IH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590IH
AD590IH CAD Models
AD590IH Part Data Attributes
|
AD590IH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AD590IH
Harris Semiconductor
Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | unknown | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | METAL | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD590IH
This table gives cross-reference parts and alternative options found for AD590IH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590IH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757103VYX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, META CAN, 3 PIN | Analog Devices Inc | AD590IH vs 5962-8757103VYX |
5962-8757104VYA | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | Analog Devices Inc | AD590IH vs 5962-8757104VYA |
AD590IH | IC,TEMPERATURE SENSOR,BIPOLAR/JFET,CAN,3PIN,METAL | Analog Devices Inc | AD590IH vs AD590IH |
5962-8757104VYX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT | Analog Devices Inc | AD590IH vs 5962-8757104VYX |
AD590KHZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590IH vs AD590KHZ |
AD590MH/+ | AD590MH/+ | Analog Devices Inc | AD590IH vs AD590MH/+ |
5962-8757102VYA | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, META CAN, 3 PIN | Analog Devices Inc | AD590IH vs 5962-8757102VYA |
AD590JHZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590IH vs AD590JHZ |
AD590IH | Sensor/Transducer | Thomson Consumer Electronics | AD590IH vs AD590IH |