Part Details for 5962-8757103XA by Defense Logistics Agency
Overview of 5962-8757103XA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8757103XA
5962-8757103XA CAD Models
5962-8757103XA Part Data Attributes
|
5962-8757103XA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-8757103XA
Defense Logistics Agency
Analog Resistance Sensor, FP-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FP-2 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Terminal Finish | TIN LEAD |
Alternate Parts for 5962-8757103XA
This table gives cross-reference parts and alternative options found for 5962-8757103XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757103XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590IH | Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount | Harris Semiconductor | 5962-8757103XA vs AD590IH |
AD590KHZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757103XA vs AD590KHZ |
AD590IH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | 5962-8757103XA vs AD590IH |
5962-8757101XA | Analog Resistance Sensor, FP-2 | Defense Logistics Agency | 5962-8757103XA vs 5962-8757101XA |