AD590IH
vs
AD590MH/+
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ANALOG DEVICES INC
|
Package Description |
CAN3/4,.1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Housing |
METAL
|
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape/Style |
ROUND
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT
|
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
CAN3/4,.1
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare AD590IH with alternatives
Compare AD590MH/+ with alternatives