Part Details for AD588BD by Analog Devices Inc
Overview of AD588BD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD588BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16 | 5 |
|
$61.9400 / $65.2000 | Buy Now |
Part Details for AD588BD
AD588BD CAD Models
AD588BD Part Data Attributes
|
AD588BD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD588BD
Analog Devices Inc
IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.001 V | |
Output Voltage-Min | 9.999 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.02% |
Alternate Parts for AD588BD
This table gives cross-reference parts and alternative options found for AD588BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD588BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8972802EA | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | Analog Devices Inc | AD588BD vs 5962-8972802EA |
AD588TQ/883B | Multiple Output, High Precision, Dual Tracking Reference | Analog Devices Inc | AD588BD vs AD588TQ/883B |