Filter Your Search
1 - 1 of 1 results
|
AD588BD
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.999 V | 10.001 V | 15 V | 13.5 V | 18 V | 10 mA | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | -18 V | -13.5 V | 1 | BIPOLAR | 3 ppm/°C | OTHER | 0.02 % | R-CDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |