Part Details for AD585JP-REEL7 by Analog Devices Inc
Overview of AD585JP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD585JP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Sample, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 938 |
|
$17.0600 / $20.0700 | Buy Now |
Part Details for AD585JP-REEL7
AD585JP-REEL7 CAD Models
AD585JP-REEL7 Part Data Attributes:
|
AD585JP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD585JP-REEL7
Analog Devices Inc
Complete Monolithic SHA Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD585JP-REEL7
This table gives cross-reference parts and alternative options found for AD585JP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585JP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD585JPZ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585JP-REEL7 vs AD585JPZ |
AD585JP | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585JP-REEL7 vs AD585JP |
AD585JPZ-REEL7 | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585JP-REEL7 vs AD585JPZ-REEL7 |
AD585JP-REEL7 | Sample and Hold Circuit, | Rochester Electronics LLC | AD585JP-REEL7 vs AD585JP-REEL7 |
AD585JP | Sample and Hold Circuit, | Rochester Electronics LLC | AD585JP-REEL7 vs AD585JP |