Part Details for AD585JP-REEL7 by Rochester Electronics LLC
Overview of AD585JP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD585JP-REEL7
AD585JP-REEL7 CAD Models
AD585JP-REEL7 Part Data Attributes
|
AD585JP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD585JP-REEL7
Rochester Electronics LLC
Sample and Hold Circuit,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT |
Alternate Parts for AD585JP-REEL7
This table gives cross-reference parts and alternative options found for AD585JP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585JP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD585JP-REEL7 | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585JP-REEL7 vs AD585JP-REEL7 |