Part Details for SPT9101SIS by Fairchild Semiconductor Corporation
Overview of SPT9101SIS by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT9101SIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 125 MSPS SAMPLE-AND-HOLD AMPLIFIER | 7500 |
|
RFQ |
Part Details for SPT9101SIS
SPT9101SIS CAD Models
SPT9101SIS Part Data Attributes
|
SPT9101SIS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT9101SIS
Fairchild Semiconductor Corporation
Sample and Hold Circuit, 1 Func, Track, 0.011us Acquisition Time, BIPolar, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.016 µs | |
Acquisition Time-Nom | 0.011 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 40000 V/s | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.95 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SPT9101SIS
This table gives cross-reference parts and alternative options found for SPT9101SIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT9101SIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9101AR | IC TRACK AND HOLD AMPLIFIER, PDSO20, PLASTIC, SOIC-20, Sample and Hold Circuit | Analog Devices Inc | SPT9101SIS vs AD9101AR |
AD9101AR-REEL | IC TRACK AND HOLD AMPLIFIER, PDSO20, PLASTIC, SOIC-20, Sample and Hold Circuit | Analog Devices Inc | SPT9101SIS vs AD9101AR-REEL |