-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8674
|
Newark | D/A Converter, 12Bit, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5627RBCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1092 |
|
$4.6200 / $8.1200 | Buy Now |
DISTI #
AD5627RBCPZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1665 In Stock |
|
$4.4314 / $7.8100 | Buy Now |
DISTI #
584-AD5627RBCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 5V 12bit I2C DAC with referene LDAC RoHS: Compliant | 1460 |
|
$4.3300 / $7.8100 | Buy Now |
DISTI #
V72:2272_06210118
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2427 |
|
$4.3620 / $7.7250 | Buy Now |
|
Analog Devices Inc | Dual 5V 12bit I2C DAC with ref Min Qty: 1 Package Multiple: 1500 | 3333 |
|
$3.2500 / $7.8100 | Buy Now |
DISTI #
69278143
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 2427 |
|
$4.3620 / $7.7250 | Buy Now |
|
Rochester Electronics | AD5627 - Dual, 12-Bit nanoDACS with 5 PPM/Degree Centigrade On-Chip Reference, I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 1639 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
AD5627RBCPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.2500 | Buy Now |
DISTI #
4218419
|
element14 Asia-Pacific | D/A CONVERTER, 12BIT, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1092 |
|
$4.5624 / $8.2329 | Buy Now |
DISTI #
4218419RL
|
element14 Asia-Pacific | D/A CONVERTER, 12BIT, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1092 |
|
$4.5624 / $7.4443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5627RBCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5627RBCPZ-REEL7
Analog Devices Inc
Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5627RBCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5627RBCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5627RBCPZ-R2 | SERIAL INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 | Analog Devices Inc | AD5627RBCPZ-REEL7 vs AD5627RBCPZ-R2 |