Converters
AD5627BCPZ-REEL7
Description: Dual, 12-Bit nanoDAC® with I2C® Interface

Overview of AD5627BCPZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5627BCPZ-REEL7 Analog Devices Dual 2.7-5.5V 12bit I2C DAC wi
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Price & Stock for AD5627BCPZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD5627BCPZ-REEL7CT-ND
DigiKey IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.7500
  • 1,500 $3.6391
$3.6391 / $8.7500 Buy Now
DISTI # 584-AD5627BCPZ-R7
Mouser Electronics Digital to Analog Converters - DAC Dual 2.7-5.5V 12bit I2C DAC with LDAC RoHS: Compliant 0
  • 1,500 $3.8500
$3.8500 Order Now
Analog Devices Inc Dual 2.7-5.5V 12bit I2C DAC wi Min Qty: 1500 Package Multiple: 1500 0
  • 1 $8.7500
  • 1,000 $2.8900
  • 1,500 $3.6391
$2.8900 / $8.7500 Buy Now
DISTI # AD5627BCPZ-R7
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $3.7800
$3.7800 Buy Now

CAD Models for AD5627BCPZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5627BCPZ-REEL7 by Analog Devices Inc

AD5627BCPZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
3 X 3 MM, LEAD FREE, LFCSP-10
Pin Count
10
Manufacturer Package Code
CP-10-9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Settling Time-Max
4.5 µs
Settling Time-Nom (tstl)
3 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. AD5627BCPZ-REEL7
    Analog Devices Inc
    Dual, 12-Bit nanoDAC® with I2C® Interface
    VS

Alternate Parts for AD5627BCPZ-REEL7

This table gives cross-reference parts and alternative options found for AD5627BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5627BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5627BCPZ-250RL7 IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627BCPZ-250RL7
AD5627BCPZ-R2 Dual, 12-Bit nanoDAC® with I2C® Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627BCPZ-R2
Part Number Description Manufacturer Compare
AD5626BRMZ-REEL7 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages Analog Devices Inc AD5627BCPZ-REEL7 vs AD5626BRMZ-REEL7
DAC7611UB 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments AD5627BCPZ-REEL7 vs DAC7611UB
AD5684BRUZ Quad, 12-Bit nanoDAC+ with SPI Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5684BRUZ
AD5627RBRMZ-1REEL7 Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627RBRMZ-1REEL7
AD5626BRMZ 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages Analog Devices Inc AD5627BCPZ-REEL7 vs AD5626BRMZ
DAC7611UB/2K5G4 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 Texas Instruments AD5627BCPZ-REEL7 vs DAC7611UB/2K5G4
AD5627RBCPZ-REEL7 Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627RBCPZ-REEL7
AD5627RBCPZ-250RL7 IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627RBCPZ-250RL7
AD5627BRMZ-REEL7 Dual, 12-Bit nanoDAC® with I2C® Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627BRMZ-REEL7
AD5627BCPZ-R2 Dual, 12-Bit nanoDAC® with I2C® Interface Analog Devices Inc AD5627BCPZ-REEL7 vs AD5627BCPZ-R2

Related Parts for AD5627BCPZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5627BCPZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5627BCPZ-REEL7 by Analog Devices Inc

  • Please alert me when AD5627BCPZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5627BCPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5627BCPZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5627BCPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5627BCPZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5627BCPZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: